M83723/82A10207 L/C

Heilind Number:EDA346-044-520-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A10207 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A10207 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-520-658

Detailed Description

Enhance your electronic connections with our Card Edge Connectors, designed for seamless integration on PCBs. Featuring a vibrant green color, these connectors boast a sturdy UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a single row layout and 44 positions, they offer ample connectivity options. The copper alloy contact material ensures efficient power transmission, while the .125 inch pitch and .2 inch row spacing allow for precise assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications in various industries. Upgrade your PCB setup with these high-quality connectors for dependable and efficient performance.