M83723/82A10208 L/C

Heilind Number:EDA346-044-520-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A10208 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A10208 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-520-678

Detailed Description

Enhance connectivity in your electronic applications with our durable Card Edge Connectors. Designed for efficiency, these connectors feature a single row configuration with 44 positions, providing ample space for seamless integration. The green UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while the copper alloy contact material guarantees optimal conductivity. With a low amperage rating of 3 A, these connectors are suitable for various power and signal transmission requirements. Their .125-inch pitch and .2-inch row spacing offer precise alignment on your PCB, facilitating easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for use in diverse environments. Whether for industrial machinery or consumer electronics, these connectors are a versatile solution for your connectivity needs.