346-044-520-802

Heilind Number:EDA346-044-520-802
Manufacturer:EDAC
Manufacturer Number:346-044-520-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-044-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-520-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With a contact material of Copper Alloy, they offer optimal conductivity, while the 2-row configuration and 44 positions cater to diverse connection needs. The .125-inch pitch and .2-inch row spacing provide precision in installation, while the straight mount orientation facilitates easy assembly. Operating between -40 to 105°C, these connectors guarantee consistent performance even in extreme conditions. Elevate your connectivity solutions with these essential components.