M83723/82A10209 L/C

Heilind Number:EDA346-044-520-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A10209 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A10209 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-520-803

Detailed Description

Enhance connectivity within your electronic systems with these high-performance Card Edge Connectors. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, these connectors ensure reliable and secure connections. Designed for efficiency, they offer a dual-row configuration with a total of 44 positions, allowing for seamless integration on PCBs. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise positioning is effortless. Suitable for a wide range of applications, these connectors have an amperage rating of 3 A and can withstand temperatures ranging from -40 to 105 °C. Whether for industrial machinery, telecommunications equipment, or consumer electronics, these connectors are an essential component for seamless data transmission. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.