M83723/82A1020N L/C

Heilind Number:EDA346-044-520-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A1020N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A1020N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-520-807

Detailed Description

Enhance your PCB connectivity with these meticulously designed Card Edge Connectors. Featuring a vibrant green hue, they not only provide a pop of color but also deliver exceptional performance. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The two rows of Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, offer seamless integration with your board. Boasting 44 positions, they cater to diverse connectivity needs. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Elevate your electronic projects with these high-quality connectors.