M83723/82A1020Y L/C

Heilind Number:EDA346-044-520-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A1020Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A1020Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-520-808

Detailed Description

Enhance connectivity with our Card Edge Connectors, featuring a vibrant green hue for easy identification. Designed for efficient power transmission, these connectors boast a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 44 copper alloy contacts, they offer reliable performance in any application. The .125-inch pitch and .2-inch row spacing ensure seamless integration on PCBs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your connectivity needs. Explore our range of connectors in the Board To Board PCB Connectors category.