M83723/82A12036 L/C

Heilind Number:EDA346-044-520-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A12036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A12036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-520-812

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for efficiency, these green connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a current rating of 3 A, they offer robust power transmission. The copper alloy contact material guarantees optimal conductivity, while the 2-row configuration with 44 positions allows for versatile connection options. Operating smoothly at temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Their .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation on PCBs. Explore our range of connectors to streamline your board-to-board connections effectively.