M83723/82A12037 L/C

Heilind Number:EDA346-044-520-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A12037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A12037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-520-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant green color, these connectors boast a sleek and modern look while offering a high amperage of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they guarantee reliable and secure connections. With two rows and a pitch of .125 inches, they provide ample space for 44 positions. Their straight mount orientation and row spacing of .2 inches ensure easy installation and maintenance. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Upgrade your connectivity setup with these high-quality components.