M83723/82A12039 L/C

Heilind Number:EDA346-044-521-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A12039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A12039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-521-101

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a vivid Green color and are built to last with a rugged UL 94V-0 Thermoplastic Polyester housing. Engineered for optimal performance, they offer a reliable 3A amperage rating and are crafted with durable Copper Alloy contacts. With a single row layout and 44 positions, these connectors provide ample connectivity for your application. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various environments. Elevate your PCB design with these essential components.