M83723/82A1203N L/C

Heilind Number:EDA346-044-521-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A1203N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A1203N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-521-102

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green color that adds a touch of style to your setup. With an amperage rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance in any environment. Featuring a single row layout with 44 positions, they offer optimal space utilization on your board. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .125 in and row spacing of .2 in facilitate easy installation. Whether you require straight mounting or a custom orientation, these connectors deliver flexibility without compromising on performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your connectivity solution today with these essential components.