M83723/82A12129 L/C

Heilind Number:EDA346-044-521-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A12129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A12129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-521-112

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connectors in a vibrant green hue. Engineered for efficiency, these connectors boast a robust amperage of 3A, ensuring seamless power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row design and 44 positions, they offer ample connectivity options. The Copper Alloy contact material provides optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C, making them a reliable choice for your projects. Upgrade your connectivity solutions today with these innovative Card Edge Connectors.