M83723/82A1212N L/C

Heilind Number:EDA346-044-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A1212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A1212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-521-158

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed in a striking green color and crafted from durable UL 94V-0 Thermoplastic Polyester housing material, these connectors guarantee reliable performance in any environment. With an amperage rating of 3A and contact material made of Copper Alloy, you can trust in their robust power delivery. Featuring a single row layout with 44 positions and a pitch of .125 inches, they offer seamless integration for your circuit board setups. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility. Trust in our Card Edge Connectors for secure and efficient board-to-board connections in your electronic designs.