346-044-521-201

Heilind Number:EDA346-044-521-201
Manufacturer:EDAC
Manufacturer Number:346-044-521-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-044-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-521-201

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant Green color and a straight mount orientation for seamless integration onto your PCB. With a contact material of Copper Alloy, they ensure reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity. With two rows and 44 positions, these connectors offer ample space for your board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105°C, they are suitable for various environments and applications. Upgrade your system's performance with these high-quality connectors.