M83723/82A1212Y L/C

Heilind Number:EDA346-044-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A1212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A1212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-521-203

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for seamless PCB integration, these connectors feature a double-row configuration with 44 positions, ensuring reliable contact for your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee both mechanical strength and efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved during assembly. The straight mount orientation offers versatility in installation, while the green color adds a touch of visual distinction. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, meeting the highest industry standards for performance and durability. Upgrade your connectivity solutions with these essential components.