M83723/82A14046 L/C

Heilind Number:EDA346-044-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A14046 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A14046 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-521-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually striking but also durable, with a housing material made of UL 94V-0 Thermoplastic Polyester. Designed for optimal power transmission, they boast a 3 A amperage and copper alloy contact material. With two rows of 44 positions each, these connectors offer ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches ensure precise and secure mating. Suitable for a range of applications, they operate flawlessly in temperatures ranging from -40 to 105 °C. Whether you're working on consumer electronics, industrial machinery, or automotive systems, these Card Edge Connectors are the perfect choice for reliable and efficient board-to-board connections. Elevate your project's performance with the best in connectivity technology.