M83723/82A14047 L/C

Heilind Number:EDA346-044-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A14047 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A14047 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-521-208

Detailed Description

Upgrade your board-to-board connections with our high-quality Card Edge Connectors. Designed for efficiency and durability, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any setting. With two rows of 44 positions each, they offer ample connectivity for your applications. The contact material, crafted from Copper Alloy, guarantees optimal performance and conductivity. These connectors have a pitch of .125 inches and a row spacing of .2 inches, allowing for seamless integration into your PCB setups. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Choose these Card Edge Connectors for streamlined and dependable board-to-board connections.