M83723/82A14048 L/C

Heilind Number:EDA346-044-521-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A14048 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A14048 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-521-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a 3A amperage capacity and copper alloy contact material, they ensure reliable power transmission. The dual-row configuration with 44 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating seamlessly at temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications in various industries. Trust in their straight mount orientation for secure and efficient board-to-board connections, making them an essential component for your electronic projects. Explore our selection of connectors to find the perfect fit for your needs.