M83723/82A14049 L/C

Heilind Number:EDA346-044-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A14049 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A14049 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-521-258

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green hue, they not only provide functionality but also add a pop of color to your PCB design. With a durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance even in demanding environments. Designed for efficiency, they boast a double row configuration with 44 positions, allowing for seamless data transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether for industrial or commercial applications, these connectors offer a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Upgrade your PCB setup with these high-quality Card Edge Connectors and experience enhanced connectivity like never before.