M83723/82A1404Y L/C

Heilind Number:EDA346-044-521-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A1404Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A1404Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-521-603

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 44 positions, ensuring seamless integration onto your PCB. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability in even the most demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with these high-quality components.