M83723/82A14076 L/C

Heilind Number:EDA346-044-521-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A14076 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A14076 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-521-604

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on printed circuit boards, these connectors feature a single row layout with 44 positions, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees durability and safety. Made of high-quality Copper Alloy, the contacts offer reliable conductivity, with a pitch of .125 inches and a row spacing of .2 inches for precise alignment. Suitable for a wide range of applications, these connectors boast a 3A amperage rating and can operate in temperatures ranging from -40 to 105°C. Whether you're a professional in the industry or a DIY enthusiast, these connectors are essential components for optimizing your electronic projects. Trust in their straight mount orientation for easy installation and count on their robust construction to deliver lasting performance. Elevate your PCB connectivity with these dependable Card Edge Connectors.