M83723/82A14078 L/C

Heilind Number:EDA346-044-521-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A14078 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A14078 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-521-608

Detailed Description

Enhance circuit connectivity with our Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors feature a single row layout with 44 positions, suitable for seamless PCB integration. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each connector boasts a contact material of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment for seamless installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for diverse electronic applications. Trust in our high-quality connectors to streamline your board-to-board connections effectively.