M83723/82A1407Y L/C

Heilind Number:EDA346-044-521-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A1407Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A1407Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-521-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 44 positions, perfect for high-density circuitry. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures reliable performance in diverse environments. Each connector boasts copper alloy contacts, guaranteeing efficient power transfer with a 3A amperage rating. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Elevate your PCB assembly with these quality connectors.