346-044-521-802

Heilind Number:EDA346-044-521-802
Manufacturer:EDAC
Manufacturer Number:346-044-521-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-044-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-521-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually distinctive but also reliable, with a high amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durable performance even in demanding environments. With two rows and 44 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, they facilitate seamless integration into your systems. With an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications in various industries. Trust in our high-quality connectors to meet your connectivity needs effectively.