M83723/82A14126 L/C

Heilind Number:EDA346-044-521-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A14126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A14126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-521-803

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a 3A amperage capacity and Copper Alloy contact material, they ensure reliable power transmission. Boasting a double-row design with 44 positions, they offer ample connectivity options for your PCB. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications in various industries. Trust in their performance and durability to optimize your electronic systems.