346-044-521-804

Heilind Number:EDA346-044-521-804
Manufacturer:EDAC
Manufacturer Number:346-044-521-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-044-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-521-804

Detailed Description

Enhance your PCB connectivity with these reliable Card Edge Connectors. Designed for optimal performance, each connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage rating and copper alloy contact material, these connectors ensure secure and efficient power transmission. Featuring two rows and 44 positions, they offer ample connectivity options for your electronic devices. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of environments. Perfect for various applications, from industrial machinery to consumer electronics, these connectors guarantee reliable performance. Trust in their quality to streamline your PCB assembly process and maintain consistent connectivity.