M83723/82A14127 L/C

Heilind Number:EDA346-044-521-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A14127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A14127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-521-807

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a current rating of 3A, they ensure reliable power transmission. The two-row configuration, with a total of 44 positions, offers ample connectivity options. Crafted from high-quality Copper Alloy, the contacts guarantee secure and efficient data transfer. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Suitable for straight mounting, these connectors have a wide operating temperature range from -40 to 105°C, making them ideal for various environments. Upgrade your system's connectivity with these essential components.