M83723/82A14128 L/C

Heilind Number:EDA346-044-521-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A14128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A14128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-521-808

Detailed Description

Enhance your PCB connection with our durable Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a 3A amperage capacity, they offer efficient power transmission. The two rows of copper alloy contacts, spaced at .125 inches with .2 inches row spacing, provide seamless connectivity for up to 44 positions. Boasting a straight mount orientation, these connectors are easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications in various industries. Upgrade your connectivity with these high-quality Card Edge Connectors.