M83723/82A14129 L/C

Heilind Number:EDA346-044-521-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A14129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A14129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-521-812

Detailed Description

Enhance connectivity on your PCBs with our Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant green hue, these connectors not only provide a secure link between boards but also add a pop of color to your assembly. With a 3A amperage rating and UL 94V-0 Thermoplastic Polyester housing material, they guarantee safe and reliable operation. The dual-row design with 44 positions offers ample connectivity options, while the copper alloy contacts ensure efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, they facilitate seamless integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your PCBs with these high-quality connectors and experience enhanced performance.