M83723/82A1412N L/C

Heilind Number:EDA346-044-521-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A1412N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A1412N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-521-858

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connectors in a striking green hue. These connectors are designed for high performance, supporting an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. Featuring two rows with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration on your board. With 44 positions, they provide ample connectivity options for your applications. The copper alloy contact material guarantees reliable conductivity. Whether you require straight or right-angle mounting, these connectors accommodate your needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for diverse environments. Elevate your PCB design with these efficient and versatile connectors.