M83723/82A1412Y L/C

Heilind Number:EDA346-044-521-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A1412Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A1412Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-521-878

Detailed Description

Enhance connectivity in electronic devices with these Card Edge Connectors. Featuring a vibrant green hue, they offer reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, the durable housing ensures safety and longevity. With two rows of copper alloy contacts and a pitch of .125 inches, they accommodate 44 positions for seamless data transfer. Designed for straight mounting orientation and with an operating temperature range of -40 to 105°C, these connectors are ideal for various applications in the PCB assembly process. Upgrade your system's connectivity with these high-quality components.