M83723/82A14156 L/C

Heilind Number:EDA346-044-522-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A14156 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A14156 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-522-101

Detailed Description

Enhance your board-to-board connectivity with these high-performance Card Edge Connectors. Designed with precision and durability in mind, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 44 positions, these connectors ensure seamless contact for efficient power transmission. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for various industrial applications. Trust in these connectors to deliver exceptional performance and longevity for your PCB projects.