M83723/82A14157 L/C

Heilind Number:EDA346-044-522-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A14157 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A14157 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-522-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for superior performance, these connectors feature a vibrant Green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 44 positions, they offer ample space for seamless connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in our high-quality connectors to streamline your board-to-board connections with ease.