M83723/82A14158 L/C

Heilind Number:EDA346-044-522-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A14158 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A14158 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-522-103

Detailed Description

Enhance connectivity in your hardware designs with our premium Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 44 positions and a pitch of .125 inches, ensuring seamless integration on your PCB. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, they guarantee long-lasting functionality. With a 3A current rating and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. The straight mount orientation and .2-inch row spacing make installation hassle-free, while the vibrant green color adds a touch of visual distinction to your setup. Trust in our connectors to deliver secure and efficient board-to-board connections, meeting your connectivity needs with precision and reliability. Elevate your hardware projects with these essential components.