M83723/82A14159 L/C

Heilind Number:EDA346-044-522-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A14159 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A14159 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-522-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors in vibrant Green. Designed for seamless integration, these connectors boast a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing, they guarantee both durability and safety. Featuring a single row design with 44 positions, they offer ample space for your connections. The Copper Alloy contact material and .125 inch pitch optimize signal transmission, while a .2 inch row spacing enhances accessibility. With a straight mount orientation and an impressive operating temperature range of -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your setup with this essential component in the PCB Connectors category.