M83723/82A1415N L/C

Heilind Number:EDA346-044-522-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A1415N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A1415N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-522-107

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row layout and 44 positions, they offer ample space for efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Their straight mount orientation and .125-inch pitch make installation a breeze, while the .2-inch row spacing allows for easy access. Upgrade your PCB connectivity with these top-of-the-line Card Edge Connectors.