M83723/82A1415Y L/C

Heilind Number:EDA346-044-522-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A1415Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A1415Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-522-108

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for optimal performance and durability. Featuring a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, they offer reliable power transmission with an amperage of 3A. The copper alloy contact material ensures secure and efficient connections, with 44 positions available in a single row configuration. With a pitch of .125 inches and row spacing of .2 inches, they facilitate seamless integration for your board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Upgrade your setup with these high-quality components, perfect for various electronic projects.