M83723/82A16106 L/C

Heilind Number:EDA346-044-522-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A16106 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A16106 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-522-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for efficiency, these connectors boast a contact material of Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in operation. With a single row layout and a total of 44 positions, they offer seamless integration on your board. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in industries like automotive, telecommunications, and more. Elevate your PCB connections with this essential component.