M83723/82A16107 L/C

Heilind Number:EDA346-044-522-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A16107 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A16107 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-522-158

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal power transmission, each connector is meticulously crafted with a green UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and a pitch of .125 inches, they offer seamless integration onto your board. The Copper Alloy contact material guarantees reliable conductivity, while the 3A amperage rating caters to various power needs. Featuring 44 positions and a row spacing of .2 inches, these connectors provide ample room for your connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Trust in these connectors for efficient and secure board-to-board connections.