346-044-522-201

Heilind Number:EDA346-044-522-201
Manufacturer:EDAC
Manufacturer Number:346-044-522-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-044-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-522-201

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure optimal performance and safety. With a 3 A amperage rating, they provide reliable power transmission in high-demand applications. The two rows of Copper Alloy contacts, with a .125-inch pitch and .2-inch row spacing, offer efficient signal transfer across 44 positions. Suitable for straight mounting orientation, these connectors withstand extreme temperatures ranging from -40 to 105 °C. Elevate your project with these essential components, perfect for various industrial and commercial settings.