346-044-522-202

Heilind Number:EDA346-044-522-202
Manufacturer:EDAC
Manufacturer Number:346-044-522-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-044-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-522-202

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. The two rows of 44 positions each, with a pitch of .125 inches and row spacing of .2 inches, offer seamless integration on your board. Operating smoothly in temperatures ranging from -40 to 105°C, they guarantee consistent functionality even in demanding environments. Trust in our quality connectors to streamline your inter-board connections effortlessly.