M83723/82A16108 L/C

Heilind Number:EDA346-044-522-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A16108 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A16108 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-522-203

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy, they offer reliable performance, even in demanding environments. The dual-row configuration with 44 positions ensures ample connection options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're building a new device or upgrading existing systems, our Card Edge Connectors deliver quality and performance you can trust.