M83723/82A1610N L/C

Heilind Number:EDA346-044-522-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A1610N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A1610N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-522-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green hue for easy identification. These connectors boast a high amperage rating of 3 A, ensuring reliable power distribution. Crafted from UL 94V-0 Thermoplastic Polyester, they offer exceptional durability and fire resistance. With two rows and 44 positions, they facilitate seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Designed for straight mounting, they can withstand temperatures ranging from -40 to 105 °C, making them ideal for a variety of applications in the electronics industry. Elevate your PCB design with these high-performance connectors.