M83723/82A1610Y L/C

Heilind Number:EDA346-044-522-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A1610Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A1610Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-522-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed to streamline board-to-board connections, these connectors feature two rows of 44 positions, ensuring secure and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliability in demanding industrial environments. With a low pitch and compact form factor, they offer seamless integration into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your setup with these green connectors, delivering a reliable 3A of current for optimal performance. Suitable for straight mounting orientation, they provide easy installation and maintenance. Trust in our Card Edge Connectors for robust and efficient connectivity solutions.