M83723/82A16247 L/C

Heilind Number:EDA346-044-522-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A16247 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A16247 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-522-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with 44 positions, ensuring seamless integration on your boards. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester for enhanced durability, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Trust in our connectors to provide consistent and secure connections for your electronic applications.