M83723/82A16248 L/C

Heilind Number:EDA346-044-522-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A16248 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A16248 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-522-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors feature a single row layout with 44 positions, ensuring seamless integration into your circuit board. Crafted with a housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, they guarantee durability and reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a temperature range of -40 to 105 °C, they are suitable for a wide range of environments. Choose these connectors for efficient and secure board-to-board connections in your electronic designs.