M83723/82A16249 L/C

Heilind Number:EDA346-044-522-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A16249 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A16249 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-522-604

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connectors. Designed for precision and durability, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 44 positions available, they ensure seamless integration for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105°C, they are suitable for various industrial environments. The straight mount orientation and a pitch of .125 inches offer easy installation on your PCB. Trust in the quality of our connectors for optimal performance in your electronic systems.