M83723/82A1624N L/C

Heilind Number:EDA346-044-522-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A1624N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A1624N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-522-607

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in a vibrant shade of green. Designed for seamless integration, these connectors boast a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contact material, ensuring reliable power delivery. With a single row layout and 44 positions, they offer ample connectivity options for your application. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a variety of environments. Trust in our quality connectors for seamless board-to-board connections in your electronic projects. Explore our full range of connectors for all your PCB connectivity needs.