M83723/82A1624Y L/C

Heilind Number:EDA346-044-522-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A1624Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A1624Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-522-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With a single row configuration and a pitch of .125 inches, they offer seamless integration for your electronic projects. Boasting 44 positions and a 3A amperage, these connectors ensure efficient power and data transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for diverse applications. Explore our range of connectors for reliable and high-quality solutions.