M83723/82A18086 L/C

Heilind Number:EDA346-044-522-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A18086 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A18086 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-522-612

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are constructed from durable UL 94V-0 Thermoplastic Polyester. With an amperage rating of 3A, they ensure reliable power transmission. The single-row design with 44 positions offers ample connectivity options, while the copper alloy contact material guarantees secure and efficient signal transfer. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Suitable for a wide range of applications, these connectors also boast a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with these high-quality connectors for seamless board-to-board connections.