M83723/82A18087 L/C

Heilind Number:EDA346-044-522-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A18087 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A18087 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-522-658

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with 44 positions, offering ample room for secure data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, ensures both durability and safety. Each connector boasts a pitch of .125 inches and a row spacing of .2 inches, facilitating easy installation and maintenance. With a robust contact material of Copper Alloy, they guarantee reliable signal conductivity. These connectors operate efficiently in a temperature range of -40 to 105°C, making them suitable for a wide range of applications in various industries. Trust in our connectors for superior performance and seamless connectivity solutions.